Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
800mW
Maximum Current
100mA
Depth
25.4mm
Dimensions
92 x 92 x 25.4mm
Air Flow
61m³/h
Noise Level
23dB
Fan Speed
1950rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 61m³/h, 800mW, 92 x 92 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst L Series Axial Fan, 12 V dc, DC Operation, 61m³/h, 800mW, 100mA Max, 92 x 92 x 25.4mm
1
P.O.A.
ebm-papst L Series Axial Fan, 12 V dc, DC Operation, 61m³/h, 800mW, 100mA Max, 92 x 92 x 25.4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 61m³/h, 800mW, 92 x 92 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
800mW
Maximum Current
100mA
Depth
25.4mm
Dimensions
92 x 92 x 25.4mm
Air Flow
61m³/h
Noise Level
23dB
Fan Speed
1950rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 61m³/h, 800mW, 92 x 92 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)