ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 94m³/h, 2.5W, 92 x 92 x 25mm

RS Stock No.: 783-2716Brand: ebm-papstManufacturers Part No.: 3412NGH-RS0
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Power Consumption

2.5W

Width

92mm

Depth

25mm

Dimensions

92 x 92 x 25mm

Air Flow

94m³/h

Noise Level

36dB

Fan Speed

3000rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst 3400N Series Plug n' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.

Features and Benefits

• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection

Applications

With their easy installation and high service life, these Plug N’ Play fans are ideal for PC cooling applications.

FAQ

Q: Is the fan easy to operate?

A:With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.

Q: Is the fan durable?

A: 3400N series Plug N’ Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 94m³/h, 2.5W, 92 x 92 x 25mm

P.O.A.

ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 94m³/h, 2.5W, 92 x 92 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Power Consumption

2.5W

Width

92mm

Depth

25mm

Dimensions

92 x 92 x 25mm

Air Flow

94m³/h

Noise Level

36dB

Fan Speed

3000rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst 3400N Series Plug n' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.

Features and Benefits

• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection

Applications

With their easy installation and high service life, these Plug N’ Play fans are ideal for PC cooling applications.

FAQ

Q: Is the fan easy to operate?

A:With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.

Q: Is the fan durable?

A: 3400N series Plug N’ Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.