Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
13.3W
Maximum Current
1.11A
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
260m³/h
Noise Level
60dB
Fan Speed
5000rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
DC Compact Axial Fan
• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
13.3W
Maximum Current
1.11A
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
260m³/h
Noise Level
60dB
Fan Speed
5000rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
DC Compact Axial Fan
• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.