ebm-papst MB Series Axial Fan, 24 V dc, DC Operation, 19m³/h, 2.4W, 110mA Max, 40 x 40 x 25.4mm

RS Stock No.: 512-4325Brand: ebm-papstManufacturers Part No.: 414 J
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

2.4W

Maximum Current

110mA

Depth

25.4mm

Dimensions

40 x 40 x 25.4mm

Air Flow

19m³/h

Noise Level

39dB

Fan Speed

10300rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

P.O.A.

ebm-papst MB Series Axial Fan, 24 V dc, DC Operation, 19m³/h, 2.4W, 110mA Max, 40 x 40 x 25.4mm

P.O.A.

ebm-papst MB Series Axial Fan, 24 V dc, DC Operation, 19m³/h, 2.4W, 110mA Max, 40 x 40 x 25.4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

2.4W

Maximum Current

110mA

Depth

25.4mm

Dimensions

40 x 40 x 25.4mm

Air Flow

19m³/h

Noise Level

39dB

Fan Speed

10300rpm

Sensor Output Type

Open Collector

Bearing Type

Ball