ebm-papst 400 F Series Axial Fan, 24 V dc, DC Operation, 8m³/h, 800mW, 40 x 40 x 10mm

RS Stock No.: 745-0758Brand: ebm-papstManufacturers Part No.: 414F-RS0
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

800mW

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

8m³/h

Noise Level

22.1dB

Fan Speed

5400rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst 400 Series Plug N' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 400 series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.

Features and Benefits

• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection

Applications

With their easy installation and high service life, these Plug N’ Play fans are ideal for PC cooling applications.

FAQ

Q: Is the fan easy to operate?

A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.

Q: Is the fan durable?

A: 400 series Plug N’ Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (251-081) available for this series of fans.

P.O.A.

ebm-papst 400 F Series Axial Fan, 24 V dc, DC Operation, 8m³/h, 800mW, 40 x 40 x 10mm

P.O.A.

ebm-papst 400 F Series Axial Fan, 24 V dc, DC Operation, 8m³/h, 800mW, 40 x 40 x 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

800mW

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

8m³/h

Noise Level

22.1dB

Fan Speed

5400rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst 400 Series Plug N' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 400 series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.

Features and Benefits

• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection

Applications

With their easy installation and high service life, these Plug N’ Play fans are ideal for PC cooling applications.

FAQ

Q: Is the fan easy to operate?

A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.

Q: Is the fan durable?

A: 400 series Plug N’ Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (251-081) available for this series of fans.