ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 24m³/h, 3.6W, 40 x 40 x 25mm

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Width
40mm
Power Consumption
3.6W
Depth
25mm
Dimensions
40 x 40 x 25mm
Air Flow
24m³/h
Noise Level
46dB
Fan Speed
13000rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst 400 Series Ball Bearing DC Axial Fan
From ebm-papst, the 400 series of DC axial fans have a ball bearing design that ensures smooth operation at any orientation. Their aerodynamically modified housing aids noise reduction, while preserving efficiency. These ball bearing fans are ideal for thermal management applications where high performance is required.
Features and Benefits
• Exhaust over strut
• Mountable at any orientation
• Plastic construction
Applications
Ball bearing axial fans are ideal for high density computer applications, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate, and easily adapts to the user interface.
Q: Is the fan durable?
A: Constructed from glass fibre reinforced plastic, 400 series axial fans are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Width
40mm
Power Consumption
3.6W
Depth
25mm
Dimensions
40 x 40 x 25mm
Air Flow
24m³/h
Noise Level
46dB
Fan Speed
13000rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst 400 Series Ball Bearing DC Axial Fan
From ebm-papst, the 400 series of DC axial fans have a ball bearing design that ensures smooth operation at any orientation. Their aerodynamically modified housing aids noise reduction, while preserving efficiency. These ball bearing fans are ideal for thermal management applications where high performance is required.
Features and Benefits
• Exhaust over strut
• Mountable at any orientation
• Plastic construction
Applications
Ball bearing axial fans are ideal for high density computer applications, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate, and easily adapts to the user interface.
Q: Is the fan durable?
A: Constructed from glass fibre reinforced plastic, 400 series axial fans are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (251-081) available for this series of fans.