Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
4W
Depth
38mm
Maximum Current
360mA
Dimensions
119 x 119 x 38mm
Air Flow
165m³/h
Noise Level
42dB
Fan Speed
2750rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 168m³/h, 3W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst Axial Fan, 12 V dc, DC Operation, 165m³/h, 4W, 360mA Max, 119 x 119 x 38mm
1
P.O.A.
ebm-papst Axial Fan, 12 V dc, DC Operation, 165m³/h, 4W, 360mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 168m³/h, 3W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
4W
Depth
38mm
Maximum Current
360mA
Dimensions
119 x 119 x 38mm
Air Flow
165m³/h
Noise Level
42dB
Fan Speed
2750rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 168m³/h, 3W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)