ebm-papst Axial Fan, 24 V dc, DC Operation, 165m³/h, 3.6W, 150mA Max, 119 x 119 x 38mm

RS Stock No.: 263-7755Brand: ebm-papstManufacturers Part No.: 4214NN
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

3.6W

Width

119mm

Depth

38mm

Maximum Current

150mA

Dimensions

119 x 119 x 38mm

Air Flow

165m³/h

Noise Level

42dB

Fan Speed

2750rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

ebm-papst Axial Fan, 24 V dc, DC Operation, 165m³/h, 3.6W, 150mA Max, 119 x 119 x 38mm

P.O.A.

ebm-papst Axial Fan, 24 V dc, DC Operation, 165m³/h, 3.6W, 150mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

3.6W

Width

119mm

Depth

38mm

Maximum Current

150mA

Dimensions

119 x 119 x 38mm

Air Flow

165m³/h

Noise Level

42dB

Fan Speed

2750rpm

Bearing Type

Ball