ebm-papst Axial Fan, 24 V dc, dc Operation, 38m³/h, 333mA Max, 28 x 40 x 40mm
RS Stock No.: 287-6632Brand: ebm-papstManufacturers Part No.: 424J/2HU-008TEILUMGUßPURDistrelec Article No.: 30147733
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Depth
28mm
Maximum Current
333mA
Dimensions
28 x 40 x 40mm
Air Flow
38m³/h
Country of Origin
Hungary
You may be interested in
RS PRO Axial Fan, 24 V dc, DC Operation, 0.62m³/min, 4.8W, 200mA Max, IP20, 40 x 40 x 28mmBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst Axial Fan, 24 V dc, dc Operation, 38m³/h, 333mA Max, 28 x 40 x 40mm
1
P.O.A.
ebm-papst Axial Fan, 24 V dc, dc Operation, 38m³/h, 333mA Max, 28 x 40 x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Axial Fan, 24 V dc, DC Operation, 0.62m³/min, 4.8W, 200mA Max, IP20, 40 x 40 x 28mmBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Depth
28mm
Maximum Current
333mA
Dimensions
28 x 40 x 40mm
Air Flow
38m³/h
Country of Origin
Hungary
You may be interested in
RS PRO Axial Fan, 24 V dc, DC Operation, 0.62m³/min, 4.8W, 200mA Max, IP20, 40 x 40 x 28mmBrand: RS PRO
P.O.A.Each (ex VAT)