ebm-papst 420 J Series Axial Fan, 24 V dc, DC Operation, 38m³/h, 6.9W, IP20, 40 x 40 x 28mm

RS Stock No.: 840-5551Brand: ebm-papstManufacturers Part No.: 424JHDistrelec Article No.: 30018896
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

6.9W

Depth

28mm

Air Flow

38m³/h

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Noise Level

54dB

Fan Speed

17250rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

30018896

Country of Origin

Hungary

Product details

ebm-papst 420J Series Low Power DC Compact Fans

Brought to you by ebm-papst, the 420J series of compact DC Axial Fans provides quiet and efficient cooling to your application. Highlighted by the lower power consumption and energy efficiency, this particular fan still outputs an excellent airflow, ensuring the item it’s fixed to will be operating at a reasonable temperature. All models are highly reliable and excellent quality.

Features and Benefits

• Energy saving fan
• Fibreglass reinforced plastic housing
• Exhaust over struts
• Counter clockwise rotation (towards rotor)
• Lightweight and durable

Does this fan use ball bearings?

The 420J series does use ball bearings. Renowned for their long life and mounting positions at any orientations, ball bearing internals are the standard choice for axial fans.

Benefits of an energy saving fan

Due to the low power the 420J series produces, the energy saving capabilities are tremendous. This leads to quieter running in areas where noise may be an issue and also a massive savings in cost on electricity.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 420 J Series Axial Fan, 24 V dc, DC Operation, 38m³/h, 6.9W, IP20, 40 x 40 x 28mm

P.O.A.

ebm-papst 420 J Series Axial Fan, 24 V dc, DC Operation, 38m³/h, 6.9W, IP20, 40 x 40 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

6.9W

Depth

28mm

Air Flow

38m³/h

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Noise Level

54dB

Fan Speed

17250rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

30018896

Country of Origin

Hungary

Product details

ebm-papst 420J Series Low Power DC Compact Fans

Brought to you by ebm-papst, the 420J series of compact DC Axial Fans provides quiet and efficient cooling to your application. Highlighted by the lower power consumption and energy efficiency, this particular fan still outputs an excellent airflow, ensuring the item it’s fixed to will be operating at a reasonable temperature. All models are highly reliable and excellent quality.

Features and Benefits

• Energy saving fan
• Fibreglass reinforced plastic housing
• Exhaust over struts
• Counter clockwise rotation (towards rotor)
• Lightweight and durable

Does this fan use ball bearings?

The 420J series does use ball bearings. Renowned for their long life and mounting positions at any orientations, ball bearing internals are the standard choice for axial fans.

Benefits of an energy saving fan

Due to the low power the 420J series produces, the energy saving capabilities are tremendous. This leads to quieter running in areas where noise may be an issue and also a massive savings in cost on electricity.