ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, IP20, 119 x 119 x 32mm

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Power Consumption
5W
Width
119mm
Depth
32mm
Termination Type
Lead Wire
Dimensions
119 x 119 x 32mm
Air Flow
170m³/h
Noise Level
45dB
Fan Speed
2800rpm
Sensor Output Type
Temperature
Bearing Type
Ball
IP Rating
IP20
Country of Origin
Hungary
Product details
ebm-papst Temperature Controlled Fans - Variofan
• Long life thermistor controlled fans
• Operates at up to 50% lower speed than standard fans at normal temperatures.
• 50°C max speed, 25°C half speed. Linear speed increases as temperature rises
• Operating voltage 12Vdc
Supplied with
Thermistor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Power Consumption
5W
Width
119mm
Depth
32mm
Termination Type
Lead Wire
Dimensions
119 x 119 x 32mm
Air Flow
170m³/h
Noise Level
45dB
Fan Speed
2800rpm
Sensor Output Type
Temperature
Bearing Type
Ball
IP Rating
IP20
Country of Origin
Hungary
Product details
ebm-papst Temperature Controlled Fans - Variofan
• Long life thermistor controlled fans
• Operates at up to 50% lower speed than standard fans at normal temperatures.
• 50°C max speed, 25°C half speed. Linear speed increases as temperature rises
• Operating voltage 12Vdc
Supplied with
Thermistor