ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, 420mA Max, 119 x 119 x 32mm

RS Stock No.: 504-928Brand: ebm-papstManufacturers Part No.: 4312Distrelec Article No.: 15410592
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

5W

Depth

32mm

Maximum Current

420mA

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, 420mA Max, 119 x 119 x 32mm

P.O.A.

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, 420mA Max, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

12 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

5W

Depth

32mm

Maximum Current

420mA

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.