Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
5W
Maximum Current
333mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
170m³/h
Noise Level
45dB
Fan Speed
2800rpm
Bearing Type
Sleeve
Country of Origin
Hungary
Product details
ebm-papst DC Sleeve Bearing Fans
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
5W
Maximum Current
333mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
170m³/h
Noise Level
45dB
Fan Speed
2800rpm
Bearing Type
Sleeve
Country of Origin
Hungary
Product details
ebm-papst DC Sleeve Bearing Fans
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking