ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 148m³/h, 1.9W, 119 x 119 x 32mm
RS Stock No.: 168-2638Brand: ebm-papstManufacturers Part No.: 4312N/17MTDistrelec Article No.: 30118165

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
119mm
AC or DC Operation
DC
Power Consumption
1.9W
Width
119mm
Depth
32mm
Termination Type
Lead Wire
Dimensions
119 x 119 x 32mm
Air Flow
148m³/h
Noise Level
36dB
Fan Speed
2100rpm
Sensor Output Type
Temperature
Bearing Type
Ball
Distrelec Product Id
30118165
Country of Origin
Hungary
You may be interested in
Stock information temporarily unavailable.
P.O.A.
ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 148m³/h, 1.9W, 119 x 119 x 32mm
1
P.O.A.
ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 148m³/h, 1.9W, 119 x 119 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
119mm
AC or DC Operation
DC
Power Consumption
1.9W
Width
119mm
Depth
32mm
Termination Type
Lead Wire
Dimensions
119 x 119 x 32mm
Air Flow
148m³/h
Noise Level
36dB
Fan Speed
2100rpm
Sensor Output Type
Temperature
Bearing Type
Ball
Distrelec Product Id
30118165
Country of Origin
Hungary
You may be interested in