Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
6.5W
Maximum Current
540mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
198m³/h
Noise Level
49dB
Fan Speed
3600rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 204m³/h, 9.4W, 119 x 119 x 32mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst Axial Fan, 12 V dc, DC Operation, 198m³/h, 6.5W, 540mA Max, 119 x 119 x 32mm
1
P.O.A.
ebm-papst Axial Fan, 12 V dc, DC Operation, 198m³/h, 6.5W, 540mA Max, 119 x 119 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 204m³/h, 9.4W, 119 x 119 x 32mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
6.5W
Maximum Current
540mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
198m³/h
Noise Level
49dB
Fan Speed
3600rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 204m³/h, 9.4W, 119 x 119 x 32mmBrand: ebm-papst
P.O.A.Each (ex VAT)