ebm-papst 4300 Series Axial Fan Kit, 24 V dc, DC Operation, 170m³/h, 5W, 119 x 119 x 32mm

RS Stock No.: 798-3599Brand: ebm-papstManufacturers Part No.: 4314-KR0
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

5W

Depth

32mm

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB(A)

Fan Speed

2800rpm

Bearing Type

Ball

Country of Origin

United Kingdom

Product details

ebm-papst DC Compact Fan Kits

From ebm-papst, these DC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of DC fans, and are supplied with a power lead and speed controller as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 12 and 24 Vdc fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

12 & 24 Vdc fans
Plastic fan housings
IP20 Protection
Lead 310mm
Filter pads that can be changed without switching off the fan

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4300 Series Axial Fan Kit, 24 V dc, DC Operation, 170m³/h, 5W, 119 x 119 x 32mm

P.O.A.

ebm-papst 4300 Series Axial Fan Kit, 24 V dc, DC Operation, 170m³/h, 5W, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

5W

Depth

32mm

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB(A)

Fan Speed

2800rpm

Bearing Type

Ball

Country of Origin

United Kingdom

Product details

ebm-papst DC Compact Fan Kits

From ebm-papst, these DC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of DC fans, and are supplied with a power lead and speed controller as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 12 and 24 Vdc fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

12 & 24 Vdc fans
Plastic fan housings
IP20 Protection
Lead 310mm
Filter pads that can be changed without switching off the fan