ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5W, IP20, 119 x 119 x 32mm

RS Stock No.: 825-6507Brand: ebm-papstManufacturers Part No.: 4314S
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

5W

Width

119mm

Depth

32mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Direction of Curve

Forward

Sensor Output Type

Voltage Output

Bearing Type

Ball

IP Rating

IP20

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

You may be interested in

P.O.A.

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5W, IP20, 119 x 119 x 32mm

P.O.A.

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5W, IP20, 119 x 119 x 32mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

5W

Width

119mm

Depth

32mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Direction of Curve

Forward

Sensor Output Type

Voltage Output

Bearing Type

Ball

IP Rating

IP20

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

You may be interested in