Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 4.8W, IP20, 119 x 119 x 32mm

RS Stock No.: 800-4319Brand: ebm-papstManufacturers Part No.: 4314T
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

32mm

Width

119mm

Power Consumption

4.8W

Depth

119mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Sensor Output Type

Temperature

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst Temperature Controlled Fans - Variofan

• Long life thermistor controlled fans
• Operates at up to 50% lower speed than standard fans at normal temperatures.
• 50°C max speed, 25°C half speed. Linear speed increases as temperature rises
• Operating voltage 12Vdc

Supplied with

Thermistor

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 4.8W, IP20, 119 x 119 x 32mm

P.O.A.

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 4.8W, IP20, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

32mm

Width

119mm

Power Consumption

4.8W

Depth

119mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Sensor Output Type

Temperature

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst Temperature Controlled Fans - Variofan

• Long life thermistor controlled fans
• Operates at up to 50% lower speed than standard fans at normal temperatures.
• 50°C max speed, 25°C half speed. Linear speed increases as temperature rises
• Operating voltage 12Vdc

Supplied with

Thermistor