Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
5W
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
170m³/h
Noise Level
45dB(A)
Bearing Type
Ball
Country of Origin
Hungary
You may be interested in
Stock information temporarily unavailable.
P.O.A.
DC Axial Fan, 119x32mm, 24V
1
P.O.A.
DC Axial Fan, 119x32mm, 24V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
5W
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
170m³/h
Noise Level
45dB(A)
Bearing Type
Ball
Country of Origin
Hungary
You may be interested in