Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
119mm
AC or DC Operation
DC
Power Consumption
5.3W
Width
119mm
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
170m³/h
Noise Level
43dB
Fan Speed
2900rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst Tachometer Feedback Fans
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
119mm
AC or DC Operation
DC
Power Consumption
5.3W
Width
119mm
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
170m³/h
Noise Level
43dB
Fan Speed
2900rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst Tachometer Feedback Fans
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
