ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 72m³/h, 720mW, IP20, 119 x 119 x 25mm

RS Stock No.: 426-320Brand: ebm-papstManufacturers Part No.: 4412F/2GLL-515
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

720mW

Depth

25mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 25mm

Air Flow

72m³/h

Noise Level

26dB

Fan Speed

1200rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst PC Cooling Fans

The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.

• Provided with a 3-pin molex connector
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 72m³/h, 720mW, IP20, 119 x 119 x 25mm

P.O.A.

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 72m³/h, 720mW, IP20, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

720mW

Depth

25mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 25mm

Air Flow

72m³/h

Noise Level

26dB

Fan Speed

1200rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst PC Cooling Fans

The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.

• Provided with a 3-pin molex connector
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life