ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 114m³/h, 2W, 119 x 119 x 25mm

RS Stock No.: 813-3341Brand: ebm-papstManufacturers Part No.: 4412FGMLDistrelec Article No.: 30147752
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

2W

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

114m³/h

Noise Level

32dB

Fan Speed

1950rpm

Bearing Type

Sleeve

Distrelec Product Id

30147752

Country of Origin

Hungary

Product details

ebm-papst DC Sleeve Bearing Fans

ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 114m³/h, 2W, 119 x 119 x 25mm

P.O.A.

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 114m³/h, 2W, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

2W

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

114m³/h

Noise Level

32dB

Fan Speed

1950rpm

Bearing Type

Sleeve

Distrelec Product Id

30147752

Country of Origin

Hungary

Product details

ebm-papst DC Sleeve Bearing Fans

ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking