ebm-papst 4400 F Series Axial Fan, 24 V dc, DC Operation, 225m³/h, 12W, 119 x 119 x 25mm

RS Stock No.: 251-025Brand: ebm-papstManufacturers Part No.: 4414FNHDistrelec Article No.: 15412075
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

12W

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

225m³/h

Noise Level

55dB

Fan Speed

5400rpm

Bearing Type

Ball

Distrelec Product Id

15412075

Country of Origin

Hungary

Product details

DC Compact Axial Fan

• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4400 F Series Axial Fan, 24 V dc, DC Operation, 225m³/h, 12W, 119 x 119 x 25mm

P.O.A.

ebm-papst 4400 F Series Axial Fan, 24 V dc, DC Operation, 225m³/h, 12W, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

12W

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

225m³/h

Noise Level

55dB

Fan Speed

5400rpm

Bearing Type

Ball

Distrelec Product Id

15412075

Country of Origin

Hungary

Product details

DC Compact Axial Fan

• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.