ebm-papst Axial Fan, 24 V dc, dc Operation, 285m³/h, 119 x 119 x 38mm
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
119mm
AC or DC Operation
DC
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
285m³/h
Country of Origin
Hungary
P.O.A.
ebm-papst Axial Fan, 24 V dc, dc Operation, 285m³/h, 119 x 119 x 38mm
1
P.O.A.
ebm-papst Axial Fan, 24 V dc, dc Operation, 285m³/h, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
119mm
AC or DC Operation
DC
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
285m³/h
Country of Origin
Hungary