Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
1W
Depth
38mm
Termination Type
Lead Wire
Dimensions
119 x 119 x 38mm
Air Flow
100m³/h
Noise Level
26dB
Fan Speed
1800rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst DC Ball Bearing Axial Fan With Inserts
From ebm-papst, a series of compact and durable DC Axial Fans, perfect for cooling purposes. Featuring a plug and plug build, this axial fan is fully assembled with M3 threaded inserts and a hard wired connector, which ensures it can be screwed immediately onto a motherboard and plugged straight in. All models are highly reliable and excellent quality.
Features and Benefits
• Corners have M3 threaded inserts
• IP20 Protection
• Connection lead is 313 mm (+/- 10 mm)
• Blowing over struts
• High-quality plastic housing
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial at both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
Do you have any finger guards available?
We do have finger guards, please have a look at RS Stock Number – 826-1363 for a suitable finger guard.
What type of connector is fitted to this fan?
What are some benefits of ball bearing axial fans?
There are many benefits of ball bearing fans as opposed to sleeve bearings. The general selection would be due to their long life. But also: -
• Vastly increased performance of the motor
• Better sealing shield
• Higher operating temperature
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
1W
Depth
38mm
Termination Type
Lead Wire
Dimensions
119 x 119 x 38mm
Air Flow
100m³/h
Noise Level
26dB
Fan Speed
1800rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst DC Ball Bearing Axial Fan With Inserts
From ebm-papst, a series of compact and durable DC Axial Fans, perfect for cooling purposes. Featuring a plug and plug build, this axial fan is fully assembled with M3 threaded inserts and a hard wired connector, which ensures it can be screwed immediately onto a motherboard and plugged straight in. All models are highly reliable and excellent quality.
Features and Benefits
• Corners have M3 threaded inserts
• IP20 Protection
• Connection lead is 313 mm (+/- 10 mm)
• Blowing over struts
• High-quality plastic housing
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial at both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
Do you have any finger guards available?
We do have finger guards, please have a look at RS Stock Number – 826-1363 for a suitable finger guard.
What type of connector is fitted to this fan?
What are some benefits of ball bearing axial fans?
There are many benefits of ball bearing fans as opposed to sleeve bearings. The general selection would be due to their long life. But also: -
• Vastly increased performance of the motor
• Better sealing shield
• Higher operating temperature