ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 115m³/h, 13W, IP20, 119 x 119 x 38mm

RS Stock No.: 812-3325Brand: ebm-papstManufacturers Part No.: 4580ZDistrelec Article No.: 30097148
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Power Consumption

13W

Width

119mm

Depth

38mm

Termination Type

Flat Plug

Dimensions

119 x 119 x 38mm

Air Flow

115m³/h

Noise Level

30dB

Fan Speed

1900rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

30097148

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 115m³/h, 13W, IP20, 119 x 119 x 38mm

P.O.A.

ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 115m³/h, 13W, IP20, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Power Consumption

13W

Width

119mm

Depth

38mm

Termination Type

Flat Plug

Dimensions

119 x 119 x 38mm

Air Flow

115m³/h

Noise Level

30dB

Fan Speed

1900rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

30097148

Country of Origin

Germany