Technical documents
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Height
119mm
AC or DC Operation
AC
Width
119mm
Power Consumption
18W
Depth
38mm
Air Flow
180m³/h
Dimensions
119 x 119 x 38mm
Noise Level
50dB(A)
Fan Speed
3100rpm
Bearing Type
Sleeve
Country of Origin
China
Product details
ebm-papst AC Compact Fan Kits
From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.
Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.
These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.
Features
• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Height
119mm
AC or DC Operation
AC
Width
119mm
Power Consumption
18W
Depth
38mm
Air Flow
180m³/h
Dimensions
119 x 119 x 38mm
Noise Level
50dB(A)
Fan Speed
3100rpm
Bearing Type
Sleeve
Country of Origin
China
Product details
ebm-papst AC Compact Fan Kits
From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.
Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.
These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.
Features
• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan