Technical documents
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
18W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
45dB
Fan Speed
3100rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Sintec
Distrelec Product Id
30097149
You may be interested in
Stock information temporarily unavailable.
P.O.A.
ebm-papst 4000 Z Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 119 x 119 x 38mm
1
P.O.A.
ebm-papst 4000 Z Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
18W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
45dB
Fan Speed
3100rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Sintec
Distrelec Product Id
30097149
You may be interested in