ebm-papst 4000 N Series Axial Fan Kit, 115 V ac, AC Operation, 180m³/h, 18W, 119 x 119 x 38mm

RS Stock No.: 797-2261Brand: ebm-papstManufacturers Part No.: 4606N-KR0
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Power Consumption

18W

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

180m³/h

Noise Level

51dB(A)

Fan Speed

3100rpm

Bearing Type

Ball

Country of Origin

China

Product details

ebm-papst AC Compact Fan Kits

From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan

P.O.A.

ebm-papst 4000 N Series Axial Fan Kit, 115 V ac, AC Operation, 180m³/h, 18W, 119 x 119 x 38mm

P.O.A.

ebm-papst 4000 N Series Axial Fan Kit, 115 V ac, AC Operation, 180m³/h, 18W, 119 x 119 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119mm

Power Consumption

18W

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

180m³/h

Noise Level

51dB(A)

Fan Speed

3100rpm

Bearing Type

Ball

Country of Origin

China

Product details

ebm-papst AC Compact Fan Kits

From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan