ebm-papst 4000 N Series Axial Fan Kit, 24 V ac, AC Operation, 93cfm, 119 x 119 x 38mm

RS Stock No.: 124-3377Brand: ebm-papstManufacturers Part No.: 4624N-KR1
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

93cfm

Noise Level

47dB(A)

Fan Speed

3100rpm

Direction of Curve

Forward

Bearing Type

Sleeve

Country of Origin

China

Product details

EBM-Papst 4600 Series AC Fan Kits

EBM-Papst 4600 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 4600 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.

Features and Benefits

• Complete compact AC fan kit, provided with either fan guard or filter.
• 24 & 230V ac rated options available.
• Can be operated at 50 or 60 Hz.
• Fans are encapsulated within a metal housing.
• 610 mm long lead.
• IP20 protection.
• Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4000 N Series Axial Fan Kit, 24 V ac, AC Operation, 93cfm, 119 x 119 x 38mm

P.O.A.

ebm-papst 4000 N Series Axial Fan Kit, 24 V ac, AC Operation, 93cfm, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

93cfm

Noise Level

47dB(A)

Fan Speed

3100rpm

Direction of Curve

Forward

Bearing Type

Sleeve

Country of Origin

China

Product details

EBM-Papst 4600 Series AC Fan Kits

EBM-Papst 4600 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 4600 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.

Features and Benefits

• Complete compact AC fan kit, provided with either fan guard or filter.
• 24 & 230V ac rated options available.
• Can be operated at 50 or 60 Hz.
• Fans are encapsulated within a metal housing.
• 610 mm long lead.
• IP20 protection.
• Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.