Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 4000 N Series Axial Fan, 24 V ac, AC Operation, 148m³/h, 19W, 950mA Max, 119 x 119 x 38mm

RS Stock No.: 696-3556Brand: ebm-papstManufacturers Part No.: 4624N
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19W

Maximum Current

950mA

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

148m³/h

Noise Level

47dB

Fan Speed

2650rpm

Bearing Type

Sleeve

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4000 N Series Axial Fan, 24 V ac, AC Operation, 148m³/h, 19W, 950mA Max, 119 x 119 x 38mm

P.O.A.

ebm-papst 4000 N Series Axial Fan, 24 V ac, AC Operation, 148m³/h, 19W, 950mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19W

Maximum Current

950mA

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

148m³/h

Noise Level

47dB

Fan Speed

2650rpm

Bearing Type

Sleeve

Country of Origin

China