ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 83mA Max, IP20, 119 x 119 x 38mm

RS Stock No.: 211-9314Brand: ebm-papstManufacturers Part No.: 4650Z-876Distrelec Article No.: 30396470
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19W

Maximum Current

83mA

Depth

38mm

Termination Type

Flat Plug

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

40dB

Fan Speed

2650rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

30396470

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 83mA Max, IP20, 119 x 119 x 38mm

P.O.A.

ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 83mA Max, IP20, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19W

Maximum Current

83mA

Depth

38mm

Termination Type

Flat Plug

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

40dB

Fan Speed

2650rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

30396470

Country of Origin

Hungary