Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
19W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
160m³/h
Noise Level
40dB
Fan Speed
2650rpm
Bearing Type
Sleeve
Country of Origin
China
You may be interested in


ebm-papst 4000 Z Series Axial Fan Kit, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst 4000 Z Series Axial Fan Kit, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 115m³/h, 13W, IP20, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mm
1
P.O.A.
ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


ebm-papst 4000 Z Series Axial Fan Kit, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst 4000 Z Series Axial Fan Kit, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 115m³/h, 13W, IP20, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
19W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
160m³/h
Noise Level
40dB
Fan Speed
2650rpm
Bearing Type
Sleeve
Country of Origin
China
You may be interested in


ebm-papst 4000 Z Series Axial Fan Kit, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst 4000 Z Series Axial Fan Kit, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 115m³/h, 13W, IP20, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)