ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 840mA Max, IP54, 119 x 119 x 38mm
RS Stock No.: 512-4397Brand: ebm-papstManufacturers Part No.: 4656 NUDistrelec Article No.: 30147796

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
19W
Depth
38mm
Maximum Current
840mA
Dimensions
119 x 119 x 38mm
Air Flow
160m³/h
Noise Level
47dB
Fan Speed
2650rpm
Bearing Type
Ball
IP Rating
IP54
You may be interested in
Stock information temporarily unavailable.
P.O.A.
ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 840mA Max, IP54, 119 x 119 x 38mm
1
P.O.A.
ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 840mA Max, IP54, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
19W
Depth
38mm
Maximum Current
840mA
Dimensions
119 x 119 x 38mm
Air Flow
160m³/h
Noise Level
47dB
Fan Speed
2650rpm
Bearing Type
Ball
IP Rating
IP54
You may be interested in