Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Power Consumption
18 W @ 60 Hz, 19.5 W @ 50 Hz
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
146 m³/h @ 50 Hz, 170 m³/h @ 60 Hz
Noise Level
44dB(A)
Fan Speed
2600 rpm @ 50 Hz, 2950 rpm @ 60 Hz
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China
Product details
EBM-Papst 4600 Series AC Fan Kits
EBM-Papst 4600 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 4600 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
• Complete compact AC fan kit, provided with either fan guard or filter.
• 24 & 230V ac rated options available.
• Can be operated at 50 or 60 Hz.
• Fans are encapsulated within a metal housing.
• 610 mm long lead.
• IP20 protection.
• Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Power Consumption
18 W @ 60 Hz, 19.5 W @ 50 Hz
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
146 m³/h @ 50 Hz, 170 m³/h @ 60 Hz
Noise Level
44dB(A)
Fan Speed
2600 rpm @ 50 Hz, 2950 rpm @ 60 Hz
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China
Product details
EBM-Papst 4600 Series AC Fan Kits
EBM-Papst 4600 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 4600 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
• Complete compact AC fan kit, provided with either fan guard or filter.
• 24 & 230V ac rated options available.
• Can be operated at 50 or 60 Hz.
• Fans are encapsulated within a metal housing.
• 610 mm long lead.
• IP20 protection.
• Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.