Technical documents
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Height
119mm
AC or DC Operation
AC
Width
119mm
Power Consumption
10W
Depth
38mm
Maximum Current
87mA
Dimensions
119 x 119 x 38mm
Air Flow
85m³/h
Noise Level
26dB
Fan Speed
1650rpm
Bearing Type
Sleeve
Country of Origin
Hungary
You may be interested in
ebm-papst 4000 Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst 4000 N Series Axial Fan, 115 V ac, AC Operation, 85m³/h, 10W, 87mA Max, 119 x 119 x 38mm
1
P.O.A.
ebm-papst 4000 N Series Axial Fan, 115 V ac, AC Operation, 85m³/h, 10W, 87mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
ebm-papst 4000 Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Height
119mm
AC or DC Operation
AC
Width
119mm
Power Consumption
10W
Depth
38mm
Maximum Current
87mA
Dimensions
119 x 119 x 38mm
Air Flow
85m³/h
Noise Level
26dB
Fan Speed
1650rpm
Bearing Type
Sleeve
Country of Origin
Hungary
You may be interested in
ebm-papst 4000 Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)