Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
11W
Width
119mm
Depth
38mm
Air Flow
80m³/h
Dimensions
119 x 119 x 38mm
Noise Level
25dB
Fan Speed
1550rpm
Bearing Type
Sleeve
Country of Origin
Hungary
You may be interested in
ebm-papst 4000 N Series Axial Fan Kit, 230 V ac, AC Operation, 80m³/h, 11W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 80m³/h, 11W, 119 x 119 x 38mm
1
P.O.A.
ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 80m³/h, 11W, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 4000 N Series Axial Fan Kit, 230 V ac, AC Operation, 80m³/h, 11W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
11W
Width
119mm
Depth
38mm
Air Flow
80m³/h
Dimensions
119 x 119 x 38mm
Noise Level
25dB
Fan Speed
1550rpm
Bearing Type
Sleeve
Country of Origin
Hungary
You may be interested in
ebm-papst 4000 N Series Axial Fan Kit, 230 V ac, AC Operation, 80m³/h, 11W, 119 x 119 x 38mmBrand: ebm-papst
P.O.A.Each (ex VAT)