Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
11W
Maximum Current
340mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
80m³/h
Noise Level
25dB
Fan Speed
1550rpm
Sensor Output Type
Open Collector
Bearing Type
Sleeve
You may be interested in
Stock information temporarily unavailable.
P.O.A.
ebm-papst 600F Series Axial Fan, 230 V ac, AC Operation, 80m³/h, 11W, 340mA Max, 119 x 119 x 38mm
1
P.O.A.
ebm-papst 600F Series Axial Fan, 230 V ac, AC Operation, 80m³/h, 11W, 340mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
11W
Maximum Current
340mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
80m³/h
Noise Level
25dB
Fan Speed
1550rpm
Sensor Output Type
Open Collector
Bearing Type
Sleeve
You may be interested in