Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
135mm
Width
135mm
Power Consumption
9.5W
Maximum Current
790mA
Depth
38mm
Dimensions
135 x 135 x 38mm
Air Flow
260m³/h
Noise Level
48dB
Fan Speed
2900rpm
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
135mm
Width
135mm
Power Consumption
9.5W
Maximum Current
790mA
Depth
38mm
Dimensions
135 x 135 x 38mm
Air Flow
260m³/h
Noise Level
48dB
Fan Speed
2900rpm
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.
