ebm-papst 500 F Series Axial Fan, 24 V dc, DC Operation, 20m³/h, 900mW, 50 x 50 x 15mm

Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
50mm
Power Consumption
900mW
Width
50mm
Depth
15mm
Dimensions
50 x 50 x 15mm
Air Flow
20m³/h
Noise Level
30dB
Fan Speed
5000rpm
Bearing Type
Sleeve
Distrelec Product Id
30400863
Country of Origin
Hungary
Product details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
50mm
Power Consumption
900mW
Width
50mm
Depth
15mm
Dimensions
50 x 50 x 15mm
Air Flow
20m³/h
Noise Level
30dB
Fan Speed
5000rpm
Bearing Type
Sleeve
Distrelec Product Id
30400863
Country of Origin
Hungary
Product details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20