ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 340m³/h, 17.5W, 730mA Max, 127 x 127 x 38mm

RS Stock No.: 250-779Brand: ebm-papstManufacturers Part No.: 5214N/2HHDistrelec Article No.: 30147814
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

127mm

Width

127mm

Power Consumption

17.5W

Maximum Current

730mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

340m³/h

Noise Level

58dB

Fan Speed

4900rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30147814

Country of Origin

Hungary

Product details

DC Compact Axial Fan

• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 340m³/h, 17.5W, 730mA Max, 127 x 127 x 38mm

P.O.A.

ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 340m³/h, 17.5W, 730mA Max, 127 x 127 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

127mm

Width

127mm

Power Consumption

17.5W

Maximum Current

730mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

340m³/h

Noise Level

58dB

Fan Speed

4900rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30147814

Country of Origin

Hungary

Product details

DC Compact Axial Fan

• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.