ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 340m³/h, 17.5W, 127 x 127 x 38mm

RS Stock No.: 826-0714Brand: ebm-papstManufacturers Part No.: 5214NHHDistrelec Article No.: 30147815
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Height

127mm

AC or DC Operation

DC

Power Consumption

17.5W

Width

127mm

Depth

38mm

Air Flow

340m³/h

Dimensions

127 x 127 x 38mm

Noise Level

58dB

Fan Speed

4900rpm

Direction of Curve

Backward

Sensor Output Type

Voltage Output

Bearing Type

Ball

Distrelec Product Id

30147815

Country of Origin

Germany

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

P.O.A.

ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 340m³/h, 17.5W, 127 x 127 x 38mm

P.O.A.

ebm-papst 5200 N Series Axial Fan, 24 V dc, DC Operation, 340m³/h, 17.5W, 127 x 127 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

Height

127mm

AC or DC Operation

DC

Power Consumption

17.5W

Width

127mm

Depth

38mm

Air Flow

340m³/h

Dimensions

127 x 127 x 38mm

Noise Level

58dB

Fan Speed

4900rpm

Direction of Curve

Backward

Sensor Output Type

Voltage Output

Bearing Type

Ball

Distrelec Product Id

30147815

Country of Origin

Germany

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking