ebm-papst 5900 Series Axial Fan, 115 V ac, AC Operation, 206m³/h, 17W, 148mA Max, 127 x 127 x 38mm

RS Stock No.: 468-4719Brand: ebm-papstManufacturers Part No.: 5900
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

127mm

Power Consumption

17W

Maximum Current

148mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

206m³/h

Noise Level

46dB

Fan Speed

3050rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction

P.O.A.

ebm-papst 5900 Series Axial Fan, 115 V ac, AC Operation, 206m³/h, 17W, 148mA Max, 127 x 127 x 38mm

P.O.A.

ebm-papst 5900 Series Axial Fan, 115 V ac, AC Operation, 206m³/h, 17W, 148mA Max, 127 x 127 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

127mm

Power Consumption

17W

Maximum Current

148mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

206m³/h

Noise Level

46dB

Fan Speed

3050rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction