ebm-papst 600 F Series Axial Fan, 12 V dc, DC Operation, 27m³/h, 1W, 60 x 60 x 15mm

RS Stock No.: 426-348Brand: ebm-papstManufacturers Part No.: 612F/2-638Distrelec Article No.: 30097160
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1W

Depth

15mm

Dimensions

60 x 60 x 15mm

Air Flow

27m³/h

Noise Level

27dB

Fan Speed

3900rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30097160

Country of Origin

Hungary

Product details

ebm-papst 600 Series Ball Bearing DC Axial Fans

Ebm-papst’s 600 series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

Features and Benefits

• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input

Applications

Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isn’t a consideration.

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Is the fan easy to operate?

A: With completely integrated electronic communication, the fans require little input from the user to operate.

Q: Is the fan durable?

A: 600 series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 600 F Series Axial Fan, 12 V dc, DC Operation, 27m³/h, 1W, 60 x 60 x 15mm

P.O.A.

ebm-papst 600 F Series Axial Fan, 12 V dc, DC Operation, 27m³/h, 1W, 60 x 60 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1W

Depth

15mm

Dimensions

60 x 60 x 15mm

Air Flow

27m³/h

Noise Level

27dB

Fan Speed

3900rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30097160

Country of Origin

Hungary

Product details

ebm-papst 600 Series Ball Bearing DC Axial Fans

Ebm-papst’s 600 series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

Features and Benefits

• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input

Applications

Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isn’t a consideration.

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Is the fan easy to operate?

A: With completely integrated electronic communication, the fans require little input from the user to operate.

Q: Is the fan durable?

A: 600 series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.