Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Power Consumption
2.6W
Width
60mm
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
46m³/h
Noise Level
38dB
Fan Speed
5600rpm
Bearing Type
Sleeve
Country of Origin
China
Product details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Power Consumption
2.6W
Width
60mm
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
46m³/h
Noise Level
38dB
Fan Speed
5600rpm
Bearing Type
Sleeve
Country of Origin
China
Product details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20