Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 54m³/h, 3.6W, 150mA Max, 60 x 60 x 25mm

RS Stock No.: 322-4467Brand: ebm-papstManufacturers Part No.: 614NGHHDistrelec Article No.: 30097167
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

3.6W

Maximum Current

150mA

Depth

25.4mm

Dimensions

60 x 60 x 25mm

Air Flow

54m³/h

Noise Level

43dB

Fan Speed

6850rpm

Bearing Type

Sleeve

Distrelec Product Id

30097167

Country of Origin

China

Product details

ebm-papst Sleeve Bearing Axial Fans

Brought to you by ebm-papst, these sleeve bearing DC axial fans are a perfect addition to your application. A durable and high performing axial fan is an integral part specifically to cooling applications. All models are highly reliable and excellent quality.

Features and Benefits

• Electronic protection against reverse polarity
• Impedance protected against blocking and overloading
• Fibreglass-reinforced plastic
• Integrated electronic commutation

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.

Do these fans have finger guards available?

We do have finger guards available for extra safety. Please have a look at RS Stock Number - 250-892

Differences between sleeve bearings and ball bearings

Sleeve bearing axial fans are generally quieter at low speeds than conventional ball bearing fans. Sleeve bearings are more commonly used in applications which generate a lower heat. They are also designed to be a more cost effective way of cooling.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 54m³/h, 3.6W, 150mA Max, 60 x 60 x 25mm

P.O.A.

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 54m³/h, 3.6W, 150mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

3.6W

Maximum Current

150mA

Depth

25.4mm

Dimensions

60 x 60 x 25mm

Air Flow

54m³/h

Noise Level

43dB

Fan Speed

6850rpm

Bearing Type

Sleeve

Distrelec Product Id

30097167

Country of Origin

China

Product details

ebm-papst Sleeve Bearing Axial Fans

Brought to you by ebm-papst, these sleeve bearing DC axial fans are a perfect addition to your application. A durable and high performing axial fan is an integral part specifically to cooling applications. All models are highly reliable and excellent quality.

Features and Benefits

• Electronic protection against reverse polarity
• Impedance protected against blocking and overloading
• Fibreglass-reinforced plastic
• Integrated electronic commutation

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.

Do these fans have finger guards available?

We do have finger guards available for extra safety. Please have a look at RS Stock Number - 250-892

Differences between sleeve bearings and ball bearings

Sleeve bearing axial fans are generally quieter at low speeds than conventional ball bearing fans. Sleeve bearings are more commonly used in applications which generate a lower heat. They are also designed to be a more cost effective way of cooling.