ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 43m³/h, 2.1W, 87mA Max, IP68, 60 x 60 x 25mm

RS Stock No.: 514-2957Brand: ebm-papstManufacturers Part No.: 614NHUDistrelec Article No.: 30147859
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

2.1W

Maximum Current

87mA

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

43m³/h

Noise Level

37dB

Fan Speed

5600rpm

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Germany

Product details

ebm-papst IP68 Waterproof DC Axial Fans

ebm-papst axial fans are a perfect choice for applications which require a well built, robust and reliable compact fan to work in harsh environments. The IP68 rating provides peace of mind working within areas subject to high dust, humidity and water exposure. The cable connection is specially sealed ensuring damage or interference of connection cannot occur.

Features and Benefits

• PBT Plastic housing, PA Plastic Impeller
• Protected against polarity reversal and overload
• 22 AWG rated sealed wires
• Fully operational after being submerged in water

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Are there finger guards available?

Absolutely, finger guards are perfect if your fan is in an exposed environment. Stock Number – 250-892 should protect against any potential accidents.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 43m³/h, 2.1W, 87mA Max, IP68, 60 x 60 x 25mm

P.O.A.

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 43m³/h, 2.1W, 87mA Max, IP68, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

2.1W

Maximum Current

87mA

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

43m³/h

Noise Level

37dB

Fan Speed

5600rpm

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Germany

Product details

ebm-papst IP68 Waterproof DC Axial Fans

ebm-papst axial fans are a perfect choice for applications which require a well built, robust and reliable compact fan to work in harsh environments. The IP68 rating provides peace of mind working within areas subject to high dust, humidity and water exposure. The cable connection is specially sealed ensuring damage or interference of connection cannot occur.

Features and Benefits

• PBT Plastic housing, PA Plastic Impeller
• Protected against polarity reversal and overload
• 22 AWG rated sealed wires
• Fully operational after being submerged in water

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

Are there finger guards available?

Absolutely, finger guards are perfect if your fan is in an exposed environment. Stock Number – 250-892 should protect against any potential accidents.