Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.8W
Maximum Current
75mA
Depth
25.4mm
Dimensions
60 x 60 x 25mm
Air Flow
42m³/h
Noise Level
35dB
Fan Speed
5100rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst DC Ball Bearing Axial Fans
From ebm-papst, the 600N series of axial fans are fantastic option for your cooling and airflow purposes. The ball bearing build ensures the fan can be mounted in any orientation. This coupled with their extended life and operating temperature over sleeve bearing options, makes this series perfect for almost any needed application. All models are highly reliable and excellent quality.
Features and Benefits
• Fibreglass reinforced plastic
• Fully integrated electronic commutation
• Reverse polarity protection
• Expertly hard wired for ease of installation
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
Benefits of ball bearings
Ball bearing axial fans tend to have a longer life expectancy than sleeve bearing versions and are known for being far more useful in harsher environments. The ball bearings in axial fans are coated with a thicker lubricant which is less subjective to evaporation and ultimately is the reason of their longer life.
What is reverse polarity?
Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.
Do you have a finger guard available?
If safety is a concern, a good finger guard provides excellent protection and fully meets safety standards. Please have a look at RS Stock Number - 250-892
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.8W
Maximum Current
75mA
Depth
25.4mm
Dimensions
60 x 60 x 25mm
Air Flow
42m³/h
Noise Level
35dB
Fan Speed
5100rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst DC Ball Bearing Axial Fans
From ebm-papst, the 600N series of axial fans are fantastic option for your cooling and airflow purposes. The ball bearing build ensures the fan can be mounted in any orientation. This coupled with their extended life and operating temperature over sleeve bearing options, makes this series perfect for almost any needed application. All models are highly reliable and excellent quality.
Features and Benefits
• Fibreglass reinforced plastic
• Fully integrated electronic commutation
• Reverse polarity protection
• Expertly hard wired for ease of installation
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
Benefits of ball bearings
Ball bearing axial fans tend to have a longer life expectancy than sleeve bearing versions and are known for being far more useful in harsher environments. The ball bearings in axial fans are coated with a thicker lubricant which is less subjective to evaporation and ultimately is the reason of their longer life.
What is reverse polarity?
Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.
Do you have a finger guard available?
If safety is a concern, a good finger guard provides excellent protection and fully meets safety standards. Please have a look at RS Stock Number - 250-892