Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
18W
Depth
51mm
Dimensions
172 (Dia.) x 51mm
Air Flow
410m³/h
Noise Level
55dB
Fan Speed
3400rpm
Bearing Type
Ball
You may be interested in
ebm-papst 6200 N Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, IP20, 172 x 51mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst Axial Fan, 24 V dc, DC Operation, 410m³/h, 18W, 172 (Dia.) x 51mm
1
P.O.A.
ebm-papst Axial Fan, 24 V dc, DC Operation, 410m³/h, 18W, 172 (Dia.) x 51mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 6200 N Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, IP20, 172 x 51mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
18W
Depth
51mm
Dimensions
172 (Dia.) x 51mm
Air Flow
410m³/h
Noise Level
55dB
Fan Speed
3400rpm
Bearing Type
Ball
You may be interested in
ebm-papst 6200 N Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, IP20, 172 x 51mmBrand: ebm-papst
P.O.A.Each (ex VAT)