ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 67m³/h, 5.6W, IP20, 60 x 60 x 25mm

RS Stock No.: 800-4303Brand: ebm-papstManufacturers Part No.: 624/2H3PDistrelec Article No.: 30018919
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

25.4mm

Width

60mm

Power Consumption

5.6W

Depth

60mm

Dimensions

60 x 60 x 25mm

Air Flow

67m³/h

Termination Type

Lead Wire

Noise Level

48dB

Fan Speed

9700rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst High Pressure Axial Fans

• DC ball bearing fan with electronically commutated external rotor motor
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
• Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
• Air exhaust over struts, rotational direction clockwise looking at rotor
• High pressure build-up
• Low impact sound development
• Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
• Mass 85g

Stock information temporarily unavailable.

P.O.A.

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 67m³/h, 5.6W, IP20, 60 x 60 x 25mm

P.O.A.

ebm-papst 620 Series Axial Fan, 24 V dc, DC Operation, 67m³/h, 5.6W, IP20, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

25.4mm

Width

60mm

Power Consumption

5.6W

Depth

60mm

Dimensions

60 x 60 x 25mm

Air Flow

67m³/h

Termination Type

Lead Wire

Noise Level

48dB

Fan Speed

9700rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst High Pressure Axial Fans

• DC ball bearing fan with electronically commutated external rotor motor
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
• Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
• Air exhaust over struts, rotational direction clockwise looking at rotor
• High pressure build-up
• Low impact sound development
• Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
• Mass 85g